Siegen S0985 Combination Ratchet Spanner Set 5pc Metric

MPN
S0985
Brand
Siegen Tools
EAN-13
5051747740471
Order Code
89-0203
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £73.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Chrome Vanadium steel ratchet combination spanner set. 72-Tooth ratchet ring and gear set requiring only 5° rotation to pick up the next tooth. Supplied in storage/hanging pouch.
  • Chrome Vanadium steel ratchet combination spanner set.
  • 72-Tooth, ratchet ring and gear set requiring only 5° rotation to pick up the next tooth.
  • Sizes: 22, 24, 27, 30, 32mm.
  • Supplied in storage/hanging pouch.
  • Lifetime guarantee*.
  • Model No. S0985
Type Combination Spanner
Imperial or Metric Metric
Size Various
Length 290mm
Contents 22, 24, 27, 30, 32mm
Lifetime Warranty Yes
Maximum Length 424mm
Minimum Length 290mm
Nett Weight 3.80kg
Quantity 5

Reviews

Be the first to submit a review

Trustpilot