Siegen S0823DB Heavy-duty Magnetic Pick-up Tool 2.8kg Capacity Display Box of 16

Order Code:

89-5877

Brand: Siegen Tools MPN: S0823DB EAN-13: 5024209191180
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £48.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Heavy-duty five section magnetic pick-up tool with textured handle for added grip plus pocket clip. Ø13mm Magnet gives 3.6kg capacity. Supplied in point of sale counter top display box.

Model NoS0823DB
Minimum/Maximum Length:165/635mm
Lifting Capacity:3.6kg
Pack Quantity:16
Other available Pack Quantities:S0823 - Singles
Nett Weight:0.90Kg

Type Magnetic pick up tool
Length 625mm
Lifetime Warranty Yes
Lift Capacity 2800g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot