Siegen S0717 S-spanner Set 5pc Metric

MPN
S0717
Brand
Siegen Tools
EAN-13
5024209908092
Order Code
89-5104
Country of Origin
India
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £22.00 £18.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 15/10/2026

Chrome Vanadium steel spanners with S-profile. Heat treated and fully polished with mirror finish. 12-Point WallDrive® rings. Supplied in storage/hanging pouch.
  • Chrome Vanadium steel spanners with S-profile.
  • Heat treated and fully polished with mirror finish.
  • Sizes: 10 x 11, 12 x 13, 14 x 15, 16 x 17, 18 x 19mm.
  • Bi-hex rings.
  • Supplied in storage/hanging pouch.
  • Lifetime guarantee*.
  • Model No. S0717
Type S-spanner set
Imperial or Metric Metric
Size 10 to 19mm
Length Various
Contents 10 x 11, 12 x 13, 14 x 15, 16 x 17, 18 x 19mm
Lifetime Warranty Yes
Nett Weight 0.65kg
Quantity 5

Reviews

Be the first to submit a review

Trustpilot