Siegen S0716 Obstruction Spanner Set 5pc Metric

MPN
S0716
Brand
Siegen Tools
EAN-13
5024209908085
Order Code
89-5103
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel obstruction spanners with 12-point WallDrive® rings. Heat treated and fully polished with mirror finish. Supplied in storage/carry rack.
  • Chrome Vanadium steel obstruction spanners with bi-hex rings.
  • Heat treated and fully polished with mirror finish.
  • Sizes: 8 x 10, 11 x 13, 14 x 15, 17 x 19, 21 x 22mm.
  • Double Ended 12-Point WallDrive® rings.
  • Supplied in storage/carry rack.
  • Lifetime guarantee*.
  • Model No. S0716
Type Obstruction spanner
Imperial or Metric Metric
Size 8 to 22mm
Length Various
Contents 8 x 10, 11 x 13, 14 x 15, 17 x 19, 21 x 22mm
Lifetime Warranty Yes
Maximum Length 220mm
Minimum Length 125mm
Nett Weight 0.65kg
Quantity 5

Reviews

Be the first to submit a review

Trustpilot