Siegen S0705 Ratchet Wrench 3/8"sq Drive Pear Head Flip Reverse

MPN
S0705
Brand
Siegen Tools
EAN-13
5024209900942
Order Code
89-5076
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel ratchet wrench. Hardened, tempered and finished in deep polished high chrome. Slim style contoured handle with pear-head design. Features 45-tooth flip reverse ratchet with push-button quick release mechanism.
  • Chrome Vanadium steel ratchet wrench.
  • Hardened, tempered and finished in deep polished high chrome.
  • Slim style contoured handle with pear-head design.
  • Features include 45-tooth ratchet, flip reverse and push-button quick release mechanism.
  • Length: 200mm.
  • Lifetime guarantee*.
  • Model No. S0705

Model NoS0705
Drive:3/8"Sq
Length:200mm
Nett Weight:0.38Kg
Ratchet:45-Tooth

Type Slim
Drive Size 3/8in
Length 200mm
Drive 3/8"Sq
Lifetime Warranty Yes
Nett Weight 0.38kg
Ratchet 45-Tooth

Reviews

Be the first to submit a review

Trustpilot