Siegen S0633 Stubby Ratchet Combination Spanner Set 12pc Metric

MPN
S0633
Brand
Siegen Tools
EAN-13
5054630480072
Order Code
89-4700
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £46.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel stubby ratchet combination spanner set. 72-Tooth ratchet ring and gear set requiring only 5º rotation to pick up the next tooth, ideal for applications where space is limited. Supplied in EVA foam storage tray.
  • Chrome Vanadium steel stubby ratchet combination spanner set.
  • 72-Tooth ratchet ring and gear set requiring only 5º rotation to pick up the next tooth, ideal for applications where space is limited.
  • Sizes: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm.
  • Supplied in EVA foam storage tray.
  • Lifetime guarantee*.
  • Model No. S0633
Type Metric
Imperial or Metric Metric
Size Various
Length 95mm
Contents 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm
Lifetime Warranty Yes
Maximum Length 138mm
Minimum Length 95mm
Nett Weight 1.0kg
Quantity 12

Reviews

Be the first to submit a review

Trustpilot