Siegen S0585 Walldrive Socket 18mm 3/8"sq Drive

MPN
S0585
Brand
Siegen Tools
EAN-13
5054630170218
Order Code
89-4839
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £1.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 30/09/2026

Chrome Vanadium steel socket. Hardened and tempered for added strength. Chrome plated and mirror finished. WallDrive® socket configuration.
  • Chrome Vanadium steel socket.
  • Hardened and tempered for added strength.
  • Chrome plated and mirror finished.
  • WallDrive® socket configuration.
  • Lifetime guarantee*.
  • Model No. S0585
Type WallDrive®
Drive Size 3/8inch
Socket Size 18mm
Material Chrome Vanadium Steel
Depth Standard
Drive 3/8"Sq
Lifetime Warranty Yes
Nett Weight 0.0550kg
Size 18mm

Reviews

Be the first to submit a review

Trustpilot