Siegen S0564 Combination Spanner Set 25pc Metric

MPN
S0564
Brand
Siegen Tools
EAN-13
5024209802369
Order Code
89-0444
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged Chrome Vanadium steel combination spanners. Hardened, tempered and nickel chrome plated for corrosion resistance. Fully polished mirror finish. Open-end and 12-point WallDrive® ring combination. Supplied in storage/carry rack.
  • Chrome Vanadium steel combination spanners.
  • Hardened, tempered and nickel chrome plated for corrosion resistance.
  • Fully polished mirror finish.
  • Open-end and 12-point WallDrive® ring combination.
  • Sizes: 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 25, 26, 27, 28, 30, 32mm.
  • Supplied in storage/carry rack.
  • Lifetime guarantee*.
  • Model No. S0564
Type Combination Spanner Set
Imperial or Metric Metric
Size Various
Length 100mm
Contents 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 25, 26, 27, 28, 30, 32mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Maximum Length 355mm
Minimum Length 100mm
Nett Weight 5.80kg
Quantity 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 25, 26, 27, 28, 30, 32mm

Questions

*Question functionality currently disabled
Question by: Product code: 89-0444

Q. do you do spanners from 32mil to 50 mil

A. Hi Steve, thank you for your question. We offer 89-5196 - sizes: 33-50mm.

Reviews

Be the first to submit a review

Trustpilot