Siegen S0751 Combination Spanner Set 6pc Super Jumbo Metric

Order Code:

89-5196

Brand: Siegen Tools MPN: S0751 EAN-13: 5024209915076
  • Country of Origin: Taiwan
  • View All

Discontinued


Drop-forged steel spanners. Hardened, tempered and chrome plated with fully polished heads and 12-point ring. Super Jumbo sizes suitable for agricultural and industrial use. Supplied in storage/hanging pouch.

Model NoS0751
Contents:33, 34, 36, 41, 46, 50mm
Maximum Length:560mm
Minimum Length:420mm
Nett Weight:7.31Kg

Type Combination spanner set
Lifetime Warranty Yes
Material Chrome Vanadium Steel

Trustpilot