Siegen S0402 Combination Spanner Set 14pc Metric

MPN
S0402
Brand
Siegen Tools
EAN-13
5024209685818
Order Code
89-3566
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from Chrome Vanadium steel. Fully polished heads. Made to DIN standard. Supplied in storage/carry rack.
  • Chrome Vanadium steel.
  • Fully polished heads.
  • Supplied in storage/carry rack.
  • Sizes: 8, 9, 10, 11, 12, 13, 14, 17, 19, 22, 24, 27, 30, 32mm.
  • Manufactured to German DIN standards.
  • Lifetime guarantee*.
  • Model No. S0402
Type Combination Spanner Set
Imperial or Metric Metric
Size Various
Length 120mm
Contents 8, 9, 10, 11, 12, 13, 14, 17, 19, 22, 24, 27, 30, 32mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Maximum Length 360mm
Minimum Length 120mm
Nett Weight 2.57kg
Quantity 8, 9, 10, 11, 12, 13, 14, 17, 19, 22, 24, 27, 30, 32mm

Reviews

Be the first to submit a review

Trustpilot