Siegen S01232 Combination Spanner Set 14pc Stubby

MPN
S01232
Brand
Siegen Tools
EAN-13
5054511976908
Order Code
94-4881
Country of Origin
India
Qty Unit Price (Ex VAT)
1+ £25.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged Chrome Vanadium steel combination spanners heat treated and chrome plated for corrosion resistance. Open-end and 12-point WallDrive® ring combination. Supplied in storage tray.
  • Drop-forged Chrome Vanadium steel combination spanners heat treated and chrome plated for corrosion resistance.
  • Open-end and 12-point WallDrive® ring combination.
  • Sizes: 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm.
  • Supplied in storage tray.
  • Lifetime guarantee*.
  • Model No. S01232
Type Combination Spanner Set
Imperial or Metric Metric
Size Various
Length Various
Contents 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm
Maximum Length 140mm
Minimum Length 75mm
Nett Weight 0.885kg
Quantity 14

Reviews

Be the first to submit a review

Trustpilot