Siegen S01200 Ratchet Wrench 1/4"Sq Drive Pear-Head Flip Reverse

MPN
S01200
Brand
Siegen Tools
EAN-13
5054511709469
Order Code
94-0449
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel 72-tooth ratchet wrench, hardened and tempered, with a fully polished mirror finish. Features pear-head with flip reverse, push-button quick release and anti-slip comfort grip.
  • Chrome Vanadium steel 72-tooth ratchet wrench, hardened and tempered, with a fully polished mirror finish.
  • Features pear-head with flip reverse, push-button quick release and anti-slip comfort grip.
  • Length: 150mm.
  • Lifetime guarantee*.
  • Model No. S01200
Length 150mm
Drive 1/4"Sq
Lifetime Warranty Yes
Nett Weight 0.148kg
Ratchet 72-Tooth
Replacement Parts S01200.RK - 1/4"Sq Drive Repair Kit

Reviews

Be the first to submit a review

Trustpilot