Siegen S01190 Combination Spanner Set 7pc Stubby Imperial

MPN
S01190
Brand
Siegen Tools
EAN-13
5054511543087
Order Code
94-0448
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged Chrome Vanadium steel combination spanners. Hardened, tempered and nickel chrome plated for corrosion resistance. Fully polished mirror finish. Open-end and 12-point WallDrive® ring combination. Supplied in storage/carry rack.
  • Drop-forged Chrome Vanadium steel combination spanners.
  • Hardened, tempered and nickel chrome plated for corrosion resistance.
  • Fully polished mirror finish.
  • Open-end and 12-point WallDrive® ring combination.
  • Sizes: 3/8", 7/16", 1/2", 9/16", 5/8", 11/16", 3/4"".
  • Min./Max. Length: 95/140mm.
  • Supplied in storage/carry rack.
  • Lifetime guarantee*.
  • Model No. S01190
Type Combination Spanner Set
Imperial or Metric Imperial
Size Various
Length Various
Contents 3/8, 7/16, 1/2, 9/16, 5/8, 11/16, 3/4"
Lifetime Warranty Yes
Maximum Length 140mm
Minimum Length 95mm
Nett Weight 0.595kg
Quantity 7

Reviews

Be the first to submit a review

Trustpilot