Siegen S01156 Combination Ratchet Spanner Set 17pc Metric

MPN
S01156
Brand
Siegen Tools
EAN-13
5054511263305
Order Code
94-2093
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £100.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel ratchet combination spanner set. 72-Tooth, ratchet ring and gear set requiring only 5º rotation to pick up the next tooth, ideal for applications where space is limited. Supplied in storage/hanging pouch.
  • Chrome Vanadium steel ratchet combination spanner set.
  • 72-Tooth ratchet ring and gear set requiring only 5º rotation to pick up the next tooth, ideal for applications where space is limited.
  • Sizes: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 22, 24, 27, 30, 32mm.
  • Supplied in storage/hanging pouch.
  • Lifetime guarantee*.
  • Model No. S01156
Size Various
Length Various
Contents 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 22, 24, 27, 30, 32mm
Lifetime Warranty Yes
Maximum Length n/a
Minimum Length n/a
Nett Weight 5.36kg

Reviews

Be the first to submit a review

Trustpilot