Siegen S01109 Crow's Foot Open End Spanner Set 14pc 1/2"Sq Drive Metric

MPN
S01109
Brand
Siegen Tools
EAN-13
5054511100686
Order Code
94-2103
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £78.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from carbon steel with a fully polished finish. Covers sizes 27-50mm. Suitable for limited access applications. Supplied in storage tray.
  • Manufactured from carbon steel with a fully polished finish.
  • Suitable for limited access applications.
  • Sizes: 27, 29, 30, 32, 33, 34, 36, 38, 42, 43, 44, 46, 48, 50mm.
  • Supplied in a half blow-moulded case for easy storage.
  • Lifetime guarantee*.
  • Model No. S01109
Type Spanner Set
Imperial or Metric Metric
Size Various
Length Various
Contents 27, 29, 30, 32, 33, 34, 36, 38, 42, 43, 44, 46, 48, 50mm
Drive 1/2"Sq
Lifetime Warranty Yes
Nett Weight 5.13kg
Quantity 14

Reviews

Be the first to submit a review

Trustpilot