Siegen S01099 Ball-End Hex Key Set 9pc Extra-Long Imperial

MPN
S01099
Brand
Siegen Tools
EAN-13
5054630244278
Order Code
84-0544
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £9.60 £7.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 100 despatched in 2 working days

Manufactured from heat treated and hardened Chrome Vanadium steel with a blackened finish. Keys range in length from 90mm to 230mm and in size from 1/16"" to 3/8"". Ball-end allows key to drive fixing at up to 30°. Supplied in easy-access case with hanging tag for safe storage and quick key selection.
  • Manufactured from heat treated and hardened Chrome Vanadium steel with a blackened finish.
  • Keys range in length from 90mm to 230mm and in size from 1/16"" to 3/8"".
  • Ball-end allows key to drive fixing at up to 30°.
  • Contents: 1/16", 5/64", 3/32", 1/8", 5/32", 3/16", 1/4", 5/16", 3/8"".
  • Supplied in easy-access case with hanging tag for safe storage and quick key selection.
  • Lifetime guarantee*.
  • Model No. S01099
Type Extra long
Hex Key Size Various
Contents 1/16", 5/64", 3/32", 1/8", 5/32", 3/16", 1/4", 5/16", 3/8"
Length 90-230mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 0.40kg
Pieces 9

Reviews

Be the first to submit a review

Trustpilot