Siegen Ball-End Hex Key Sets Imperial

This set from Siegen includes 9 ball-end hex keys made from heat treated and hardened Chrome Vanadium steel with a blackened finish.

  • Keys range in length from 75mm to 180mm and in size from 1/16" to 3/8"
  • Ball-end allows key to drive fixing at up to 30°
  • Supplied in easy-access case with hanging tag for safe storage and quick key selection
Description Image Product Buy Pricing (Ex VAT) Type Length Nett Weight Hex Key Size Contents Lifetime Warranty Material Pieces
Siegen S01098 Ball-End Hex Key Set 9pc Long Imperial
Siegen S01098 Ball-End Hex Key Set 9pc Long Imperial
Standard range
Order code: 84-0543
MPN: S01098

Despatched same day - 4 in stockFurther 100 despatched in 2 working days
1+ £6.37
Price per unit Ex VAT
Long 75-180mm 0.30kg Various 1/16", 5/64", 3/32", 1/8", 5/32", 3/16", 1/4", 5/16", 3/8" Yes Chrome Vanadium Steel 9
Siegen S01099 Ball-End Hex Key Set 9pc Extra-Long Imperial
Siegen S01099 Ball-End Hex Key Set 9pc Extra-Long Imperial
Standard range
Order code: 84-0544
MPN: S01099

Despatched same day - 1 in stockFurther 100 despatched in 2 working days
1+ £7.97
Price per unit Ex VAT
Extra long 90-230mm 0.40kg Various 1/16", 5/64", 3/32", 1/8", 5/32", 3/16", 1/4", 5/16", 3/8" Yes Chrome Vanadium Steel 9

Trustpilot