Siegen S01084 Multipurpose Spanner Set 50pc Metric

MPN
S01084
Brand
Siegen Tools
EAN-13
5054511006094
Order Code
84-0188
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £87.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged Chrome Vanadium steel spanners, fully polished with a mirror finish. Hardened and tempered for corrosion resistance. Contents: Combination Spanners with WallDrive® Rings (x20), Stubby Combination Spanners with WallDrive® Rings (x10), Double End Half-Moon Spanners with WallDrive® Rings (x5), S-Spanners with WallDrive® Rings (x5), Deep Offset Spanners with 12-point Rings (x5), Double Open-End Spanners (x5).
  • Drop-forged Chrome Vanadium steel spanners, fully polished with a mirror finish.
  • Hardened and tempered for corrosion resistance.
  • Contents: Combination Spanners with WallDrive® Rings (x20), Stubby Combination Spanners with WallDrive® Rings (x10), Double End Half-Moon Spanners with WallDrive® Rings (x5), S-Spanners with WallDrive® Rings (x5), Deep Offset Spanners with 12-point Rings (x5), Double Open-End Spanners (x5).
  • Supplied in storage/carry rack.
  • Lifetime guarantee*.
  • Model No. S01084

Set includes the following: Combination spanners 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32mm; deep offset ring spanners 6 x 7, 8 x 9, 10 x 11, 12 x 13, 14 x 15mm; stubby combination spanners 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm; double end half-moon spanners 8 x 10, 11 x 13, 14 x 15, 17 x 19, 21 x 22mm; S-spanners 10 x 11, 12 x 13, 14 x 15, 16 x 17, 18 x 19mm; double open end spanners 6 x 7, 8 x 9, 10 x 11, 12 x 13, 14 x 15mm.
Type Multipurpose
Imperial or Metric Metric
Size Various
Length Various
Contents Combination Spanners; 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32mm, Deep Offset Ring Spanners; 6 x 7, 8 x 9, 10 x 11, 12 x 13, 14 x 15mm, Stubby Combination Spanners; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, Double End Half-Moon Spanners; 8 x 10, 11 x 13, 14 x 15, 17 x 19, 21 x 22mm, S-Spanners; 10 x 11, 12 x 13, 14 x 15, 16 x 17, 18 x 19mm, Double Open-End Spanners; 6 x 7, 8 x 9, 10 x 11, 12 x 13, 14 x 15mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 7.53kg
Quantity 6 to 32

Reviews

Be the first to submit a review

Trustpilot