Siegen S01075 Ratchet Combination Spanner Set 12pc Multi-Coloured Metric

MPN
S01075
Brand
Siegen Tools
EAN-13
5051747997738
Order Code
84-9739
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Multi-coloured, Chrome Vanadium steel ratchet combination spanner set. Hardened, tempered and chrome plated for corrosion resistance. Fully polished with a coloured mirror finish. Open end and 12-point WallDrive® ring combination. 72-Tooth, ratchet ring and gear set requiring only 5º rotation to pick up next ratchet tooth, ideal for applications where space is limited. Supplied in storage/carry rack.

Model NoS01075
Contents:8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm
Maximum Length:245mm
Minimum Length:140mm
Nett Weight:1.42Kg

Type Multi-coloured
Imperial or Metric Metric
Size Various
Length 140mm
Contents 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm
Lifetime Warranty Yes
Nett Weight 1.42kg
Quantity 12

Reviews

Be the first to submit a review

Trustpilot