Siegen S01068 Podger Ratchet 21mm

MPN
S01068
Brand
Siegen Tools
EAN-13
5051747950382
Order Code
89-9963
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £16.77 £15.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High grade carbon steel with a satin finish. 21mm Ratchet head for scaffolding. Tapered end for hole alignment.
  • High grade carbon steel with a satin finish.
  • 21mm Ratchet head for scaffolding.
  • Tapered end for hole alignment.
  • Length: 240mm.
  • Lifetime guarantee*.
  • Model No. S01068
Type Podger ratchet
Imperial or Metric Metric
Size 21mm
Length 240mm
Lifetime Warranty Yes
Material Steel
Nett Weight 0.33kg

Reviews

Be the first to submit a review

Trustpilot