Shelly Shelly_Pro_Dimmer_1PM DIN Rail Smart Dimmer Wi-Fi/Bluetooth |
10-6031
|
|
Available to back orderBack-order availability date - 17/10/2026
|
1+ £74.53
Price per unit Ex VAT
|
1 |
Green |
2.4 GHz |
30m |
|
75g |
DIN rail mount relay |
Wireless |
69mm |
(W x H x D) 19 x 94 x 69 mm |
n.rel. |
94mm |
Not required |
DIN rail |
mains-powered |
1.0in |
Indoors |
19mm |
Shelly Shelly_Pro_Dimmer_2PM Smart Dimmer Bluetooth/Wi-Fi Power Monitor |
10-6032
|
|
Available to back orderBack-order availability date - 17/10/2026
|
1+ £73.55
Price per unit Ex VAT
|
2 |
Green |
2.4 GHz |
30m |
|
75g |
DIN rail mount relay |
Wireless |
69mm |
(W x H x D) 19 x 94 x 69 mm |
n.rel. |
94mm |
Not required |
DIN rail |
mains-powered |
1.0in |
Indoors |
19mm |
Shelly Shelly_W_Pro_1 Wave Pro Smart DIN Rail Relay 16A Z-Wave Compatible |
10-6045
|
|
Available to back orderBack-order availability date - 17/10/2026
|
1+ £66.00
Price per unit Ex VAT
|
|
Blue |
868.4 MHz |
|
Z-Wave |
60g |
DIN rail mount relay |
Wireless |
69mm |
(W x H x D) 19 x 94 x 69 mm |
n.rel. |
94mm |
Not required |
DIN rail |
mains-powered |
1.0in |
Indoors |
19mm |
Shelly Shelly_W_Pro_1PM Z-Wave Smart Switch Relay with Power Measurement |
10-6046
|
|
Available to back orderBack-order availability date - 17/10/2026
|
1+ £80.67
Price per unit Ex VAT
|
|
Red |
868.4 MHz |
|
Z-Wave |
61g |
DIN rail mount relay |
Wireless |
69mm |
(W x H x D) 19 x 94 x 69 mm |
n.rel. |
94mm |
Not required |
DIN rail |
mains-powered |
1.0in |
Indoors |
19mm |
Shelly Shelly_W_Pro_2 Wave Pro 2 DIN Rail 2-Channel Smart Switch 16A/Ch |
10-6047
|
|
Available to back orderBack-order availability date - 17/10/2026
|
1+ £74.68
Price per unit Ex VAT
|
2 |
Grey |
868.4 MHz |
|
Z-Wave |
73g |
DIN rail mount relay |
Wireless |
69mm |
(W x H x D) 19 x 94 x 69 mm |
n.rel. |
94mm |
Not required |
DIN rail |
mains-powered |
1.0in |
Indoors |
19mm |
Shelly Shelly_W_Pro_2PM Smart Switch 2-Channel Z-Wave DIN Rail Relay 16A |
10-6048
|
|
Available to back orderBack order, lead time 10 days
|
1+ £93.50
Price per unit Ex VAT
|
2 |
Black |
868.4 MHz |
|
Z-Wave |
75g |
DIN rail mount relay |
Wireless |
69mm |
(W x H x D) 19 x 94 x 69 mm |
n.rel. |
94mm |
Not required |
DIN rail |
mains-powered |
1.0in |
Indoors |
19mm |