Shelly Shelly_Pro_Dimmer_2PM Smart Dimmer Bluetooth/Wi-Fi Power Monitor

MPN
Shelly_Pro_Dimmer_2PM
Brand
Shelly
EAN-13
3800235268179
Order Code
10-6032
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £86.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Shelly Pro Dimmer 2PM is a DIN rail mount relay featuring Bluetooth and Wi-Fi connectivity. It allows for remote control and automated lighting adjustments in smart home installations. Ideal for residential and commercial spaces, it supports energy-efficient lighting management.
Type DIN rail mount relay
Channels 2
Colour Green
Data transfer (Smart Home) Wireless
Depth 69mm
Dim (W x H x D) 19 x 94 x 69 mm
Energy efficiency rating n.rel.
Frequency 2.4 GHz
Height 94mm
Hub Not required
Max. Range 30m
Mounting Type DIN rail
Power supply (LOV) mains-powered
Screen size diagonal (inches) 1.0in
Used at Indoors
Weight 75g
Width 19mm

Reviews

Be the first to submit a review

Trustpilot