Shelly Shelly_W_Pro_2 Wave Pro 2 DIN Rail 2-Channel Smart Switch 16A/Ch

MPN
Shelly_W_Pro_2
Brand
Shelly
EAN-13
3800235269114
Order Code
10-6047
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £87.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Shelly Shelly_W_Pro_2 is a DIN rail mount relay designed for smart home automation. Manufactured by Shelly, it features seamless Z-Wave connectivity, allowing for remote control and integration with various home systems. Ideal for managing lighting, heating, and other electrical devices, it offers enhanced efficiency and convenience.
Type DIN rail mount relay
Channels 2
Colour Grey
Data transfer (Smart Home) Wireless
Depth 69mm
Dim (W x H x D) 19 x 94 x 69 mm
Energy efficiency rating n.rel.
Frequency 868.4 MHz
Height 94mm
Hub Not required
Mounting Type DIN rail
Power supply (LOV) mains-powered
Screen size diagonal (inches) 1.0in
Transfer Standard (Smart Home) Z-Wave
Used at Indoors
Weight 73g
Width 19mm

Reviews

Be the first to submit a review

Trustpilot