Shelly Shelly_W_Pro_1PM Z-Wave Smart Switch Relay with Power Measurement

MPN
Shelly_W_Pro_1PM
Brand
Shelly
EAN-13
3800235269107
Order Code
10-6046
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £80.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 17/10/2026

Manufactured by Shelly, the Shelly_W_Pro_1PM is a DIN rail mount relay that integrates seamlessly with Z-Wave systems. This robust device supports real-time energy monitoring and control, making it ideal for both residential and commercial automation applications. Typical uses include managing electrical circuits, lighting control, and energy consumption monitoring.
Type DIN rail mount relay
Colour Red
Data transfer (Smart Home) Wireless
Depth 69mm
Dim (W x H x D) 19 x 94 x 69 mm
Energy efficiency rating n.rel.
Frequency 868.4 MHz
Height 94mm
Hub Not required
Mounting Type DIN rail
Power supply (LOV) mains-powered
Screen size diagonal (inches) 1.0in
Transfer Standard (Smart Home) Z-Wave
Used at Indoors
Weight 61g
Width 19mm

Reviews

Be the first to submit a review

Trustpilot