Shelly Shelly_Pro_Dimmer_1PM DIN Rail Smart Dimmer Wi-Fi/Bluetooth

MPN
Shelly_Pro_Dimmer_1PM
Brand
Shelly
EAN-13
3800235268162
Order Code
10-6031
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £74.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Shelly_Pro_Dimmer_1PM is a DIN rail mount relay with Bluetooth and Wi-Fi capabilities, manufactured by Shelly. It features precise dimming control and energy monitoring for smart home automation. This device is ideal for integrating into smart lighting systems, enhancing energy efficiency and user control.
Type DIN rail mount relay
Channels 1
Colour Green
Data transfer (Smart Home) Wireless
Depth 69mm
Dim (W x H x D) 19 x 94 x 69 mm
Energy efficiency rating n.rel.
Frequency 2.4 GHz
Height 94mm
Hub Not required
Max. Range 30m
Mounting Type DIN rail
Power supply (LOV) mains-powered
Screen size diagonal (inches) 1.0in
Used at Indoors
Weight 75g
Width 19mm

Reviews

Be the first to submit a review

Trustpilot