Shelly Shelly_W_Pro_1 Wave Pro Smart DIN Rail Relay 16A Z-Wave Compatible

MPN
Shelly_W_Pro_1
Brand
Shelly
EAN-13
3800235269091
Order Code
10-6045
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £66.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 17/10/2026

The Shelly Wave Pro 1 is a DIN rail mount relay by Shelly designed for smart home automation. It features Z-Wave technology for wireless communication and control. Typically used in residential or commercial settings, it facilitates remote management of electrical circuits.
Type DIN rail mount relay
Colour Blue
Data transfer (Smart Home) Wireless
Depth 69mm
Dim (W x H x D) 19 x 94 x 69 mm
Energy efficiency rating n.rel.
Frequency 868.4 MHz
Height 94mm
Hub Not required
Mounting Type DIN rail
Power supply (LOV) mains-powered
Screen size diagonal (inches) 1.0in
Transfer Standard (Smart Home) Z-Wave
Used at Indoors
Weight 60g
Width 19mm

Reviews

Be the first to submit a review

Trustpilot