Senseca 486762 ECO 510-114 pH Meter: Compact, Precise, IP65/67, Ergonomic

MPN
486762
Brand
Senseca
EAN-13
4058175718097
Order Code
10-5791
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £99.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Senseca ECO 510-114 pH meter is an essential tool for precise water quality analysis in various environments. It is ideal for testing applications, including freshwater, waste water, and swimming pool water, ensuring reliable results for environmental testing and fish breeding. This pH meter serves as a valuable asset for maintaining optimal conditions in fish tanks, ponds, and pools.
Type pH meter
Reading range 0.00 - 14.00 pH
pH Resolution ±0.02 pH ± 1 digit (at nominal temperature 25 °C)
Dimensions (L x W x H) 28 x 54 x 108 mm
Display Digital
Height 108mm
Interfaces BNC socket
Length 28mm
Maximum pH 14.00 pH
Minimum pH 0.00 pH
Power supply (details) 2 x AA alkaline batteries
Reading Type pH
Temperature Range -20 to +50°C
Weight 130g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot