Senseca 486761 ECO 510 pH Meter: Precision, Speed, Reliability, IP65, Ergonomic |
10-5789
|
|
Despatched within 4 working days - 7 in stock
|
1+ £67.68
Price per unit Ex VAT
|
|
pH |
|
pH meter |
0.00 - 14.00 pH |
±0.02 pH ± 1 digit (at nominal temperature 25 °C) |
(L x W x H) 28 x 54 x 108 mm |
Digital |
108mm |
BNC socket |
28mm |
14.00 pH |
0.00 pH |
2 x AA alkaline batteries |
-20 to +50°C |
130g |
54mm |
Senseca 486762 ECO 510-114 pH Meter: Compact, Precise, IP65/67, Ergonomic |
10-5791
|
|
Despatched within 4 working days - 21 in stock
|
1+ £99.71
Price per unit Ex VAT
|
|
pH |
|
pH meter |
0.00 - 14.00 pH |
±0.02 pH ± 1 digit (at nominal temperature 25 °C) |
(L x W x H) 28 x 54 x 108 mm |
Digital |
108mm |
BNC socket |
28mm |
14.00 pH |
0.00 pH |
2 x AA alkaline batteries |
-20 to +50°C |
130g |
54mm |
Senseca 486763 ECO 511 pH Meter: Precise, compact, ergonomic, IP65/67-rated |
10-5793
|
|
Despatched within 4 working days - 3 in stock
|
1+ £114.47
Price per unit Ex VAT
|
105.0°C |
|
-5.0°C |
pH meter |
0.00 - 14.00 pH |
±0.02 pH ± 1 digit (at nominal temperature 25 °C) |
(L x W x H) 28 x 54 x 108 mm |
Digital |
108mm |
BNC socket |
28mm |
14.00 pH |
0.00 pH |
2 x AA alkaline batteries |
-20 to +50°C |
130g |
54mm |
Senseca 486764 ECO 511 Precise pH Meter, IP65/67, LCD Display, Made in Germany |
10-5795
|
|
Available to back orderBack order, lead time 11 days
|
1+ £220.80
Price per unit Ex VAT
|
105.0°C |
|
-5.0°C |
pH meter |
0.00 - 14.00 pH |
±0.02 pH ± 1 digit (at nominal temperature 25 °C) |
(L x W x H) 28 x 54 x 108 mm |
Digital |
108mm |
BNC socket |
28mm |
14.00 pH |
0.00 pH |
2 x AA alkaline batteries |
-20 to +50°C |
130g |
54mm |