Self Electronics Slt20-350If-2S LED Driver 20W 0.35A 6-56V Not Dimmable 1Pc L

Order Code:

17-5696

Brand: Self Electronics MPN: SLT20-350IF-2S EAN-13: 4021087079884
Qty Unit Price (Ex VAT)
1+ £16.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
36 in stock, despatched in 4 working days

Self Electronics SLT20-350IF-2S is a technically robust LED driver specifically designed to deliver consistent electrical power for LED lighting applications. This device operates with a power capacity of 20 watts and a constant current output of 0.35 amperes, supporting input voltage ranges between 6 to 56 volts. Notably, the unit is not dimmable, making it ideal for installations where uniform illumination is preferred. Engineers may find this LED driver suitable for a variety of applications such as architectural lighting, commercial lighting installations, and other environments where reliability and stable output are critical.
Type LED transformer
Output Voltage 6V
Output Current 20 W (max)
Input Voltage 240V
Connection Screw terminal
LED driver features not dimmable
Max. output current 0.35A
Max. power 20W
Max. temperature 45°C
Min. input voltage 220V
Min. temperature -20°C
No. of outputs 1
Protection Class II
Test mark EN 61347-1,EN 61347-2-13

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot