Self Electronics Power-Power Supplies-LED Drivers 655993

Weidmuller Brand: Weidmuller
The Self Electronics group consists of LED transformers and drivers produced by Self Electronics, designed for specific voltage and current ratings, and are not dimmable.
Description Image Product Buy Pricing (Ex VAT) Output Voltage Max. output current Type Output Current Input Voltage Connection LED driver features Max. power Maximum Temperature Min. temperature Minimum Input Volage No. of outputs Protection Class Test mark
Self Electronics Slt20-24Vf-2S LED Transformer 20W 0.84A 24V Not Dimmable
Self Electronics Slt20-24Vf-2S LED Transformer 20W 0.84A 24V Not Dimmable
Standard range
Order code: 17-5695
MPN: SLT20-24VF-2S

Despatched within 4 working days - 9 in stock
1+ £13.03
Price per unit Ex VAT
24V 0.84A LED transformer 20 W (max) 240V Screw terminal not dimmable 20W 45°C -20°C 220V 1 II EN 61347-1,EN 61347-2-13
Self Electronics Slt20-350If-2S LED Driver 20W 0.35A 6-56V Not Dimmable 1Pc L
Self Electronics Slt20-350If-2S LED Driver 20W 0.35A 6-56V Not Dimmable 1Pc L
Standard range
Order code: 17-5696
MPN: SLT20-350IF-2S

Despatched within 4 working days - 52 in stock
1+ £16.28
Price per unit Ex VAT
6V 0.35A LED transformer 20 W (max) 240V Screw terminal not dimmable 20W 45°C -20°C 220V 1 II EN 61347-1,EN 61347-2-13


Trustpilot