Seeed Grove LED Range

Grove LED Range
  • Chainable RGB Led V2.0
  • Circular LED
  • RGB LED Stick
  • RGB LED Ring
  • LED String Light
  • LED Strip Driver
  • OLED Display 0.96"
  • Red LED
  • RGB LED Matrix w/Driver
Description Image Product Buy Pricing (Ex VAT) Type Gross weight Power Dimensions Storage temperature Weight
Seeed 104020048 Grove - Grove Chainable RGB Led V2.0
Seeed 104020048 Grove - Grove Chainable RGB Led V2.0
Standard range
Order code: 75-1066
MPN: 104020048

Despatched same day - 2 in stockAdditional quantity lead time 5 months
1+ £5.02
Price per unit Ex VAT
Grove - Chainable RGB LED V2.0
Seeed 104020131 Grove - RGB LED Stick (10 - WS2813 Mini)
Seeed 104020131 Grove - RGB LED Stick (10 - WS2813 Mini)
Standard range
Order code: 75-1092
MPN: 104020131

Despatched same day - 5 in stockAdditional quantity lead time 5 months
1+ £4.06
Price per unit Ex VAT
Grove - RGB LED Stick (10 - WS2813) 13g
Seeed 104020128 Grove - RGB LED Ring (20 - WS2813 Mini)
Seeed 104020128 Grove - RGB LED Ring (20 - WS2813 Mini)
Extended range
Order code: 75-1093
MPN: 104020128

Out of stock
1+ £5.93
Price per unit Ex VAT
Grove - RGB LED Ring (20 - WS2813 Mini) 3.3V/5V -40 to 105℃
Seeed 105020002 Grove - LED Strip Driver
Seeed 105020002 Grove - LED Strip Driver
Standard range
Order code: 75-1095
MPN: 105020002

Despatched same day - 2 in stockAdditional quantity lead time 5 months
1+ £7.20
10+ £6.44
50+ £5.76
Price per unit Ex VAT
Grove - LED Strip Driver 120mm x80mm x13mm G.W 15g
Seeed 104030008 Grove - OLED Display 0.96"
Seeed 104030008 Grove - OLED Display 0.96"
Standard range
Order code: 75-1096
MPN: 104030008

Out of stockPlease contact us for lead time
1+ £6.00
10+ £5.37
50+ £4.80
Price per unit Ex VAT
Grove - OLED Display 0.96"
Seeed 105020073 Grove - RGB LED Matrix w/Driver
Seeed 105020073 Grove - RGB LED Matrix w/Driver
Standard range
Order code: 75-1102
MPN: 105020073

Despatched same day - 1 in stockAdditional quantity lead time 5 months
1+ £12.24
10+ £11.31
50+ £10.45
Price per unit Ex VAT
Grove - RGB LED Matrix with Driver 28g

Trustpilot