Seeed 104020048 Grove - Grove Chainable RGB Led V2.0

MPN
104020048
Brand
Seeed Studio
Order Code
75-1066
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 months

Seeed 104020048 Grove - Grove – Chainable RGB Led V2.0 is based on a P9813 chip which is a full-colour LED driver. It provides 3 constant-current drivers as well as modulated output of 256 shades of grey. This Grove module is suitable for any colourful LED based projects.
  • Operates on multiple LEDs: Support for control of each individual LED
  • High-performance chip: The transmission speed of the chip is up to 1024 cascade point light and can be connected to 6 series LED
  • Grove unified socket: The product ensures "Plug and Play" and could be versatile for various applications
  • Dimensions: 40mm x20mm x15mm
  • Weight: G.W 11g
  • Battery: Excluded
  • Input voltage: 5V
  • Working temperature: -40 – 85℃
  • Max working current: 60mA
  • Max Chained LED Quantity: 1024
Type Grove - Chainable RGB LED V2.0

Reviews

Be the first to submit a review

Trustpilot