Seeed 104020128 Grove - RGB LED Ring (20 - WS2813 Mini)

MPN
104020128
Brand
Seeed Studio
Order Code
75-1093
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock


Seeed 104020128 Grove - RGB LED Ring (20 - WS2813 Mini) is integrated with 20 full-colour RGB LEDs with a 2KHz refresh frequency and each pixel gray levels are 256 on the stick. All the LEDs are WS2813 Mini, which is an intelligent control and cost-effective LED.


The Grove - RGB LED Ring is a mini version of the WS2813 Digital RGB LED Ring. The RGB LED Ring are 3535-sized LEDs with an embedded microcontroller inside the LED. The WS2813s are each addressable as the driver chip is located inside the LED. Each LED has a constant current drive so the colour will be very consistent even if the change of voltage.


  • Guardrail tube series, point light display series, flexible/rigid strips series, module series applications.
  • Lighting stage costumes, innovative gadgets or any other electronic products.
  • Power: 3.3V/5V
  • Quiescent Current: 0.7mA/LED
  • RGB Channel Constant Current: 16mA/LED
  • Refresh Frequency: 2KHz
  • Reset Time: >280μs
  • Operating Temperature: -25 to 85℃
  • Storage Temperature: -40 to 105℃
Type Grove - RGB LED Ring (20 - WS2813 Mini)
Power 3.3V/5V
Storage temperature -40 to 105℃

Reviews

Be the first to submit a review

Trustpilot