Seeed 104020131 Grove - RGB LED Stick (10 - WS2813 Mini)

MPN
104020131
Brand
Seeed Studio
Order Code
75-1092
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 5 months

Seeed 104020131 Grove - RGB LED Stick (10 - WS2813 Mini) is a full colour LED that integrated 10 full-colour RGB LEDs on this stick, with only one signal pin you can control all 10 LEDs. All the LEDs are WS2813 Mini, which is an intelligent control and highly cost-effective LED.
  • Guardrail tube series, point light display series, flexible/rigid strips series, module series applications.
  • Lighting stage costumes, innovative gadgets or any other electronic products.
  • Operating Voltage: 3.3V / 5V
  • Operating Temperature: -25℃ ~ +85℃
  • Storage Temperature: -40℃ ~ +105℃
  • RGB Channel Constant Current: 16mA
  • Interface: Digital
  • Size: L: 80mm W: 10mm H: 10mm
  • Weight: 3.7g
  • Package Size: L: 150mm W: 100mm H: 25mm
  • Gross Weight: 13g
Type Grove - RGB LED Stick (10 - WS2813)
Gross weight 13g

Reviews

Be the first to submit a review

Trustpilot