Seeed 105020002 Grove - LED Strip Driver

MPN
105020002
Brand
Seeed Studio
Order Code
75-1095
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.20
10+ £6.44
50+ £5.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 months

Seeed 105020002 Grove - LED Strip Driver with a 4-pin Grove interface provides easy connectivity to your standard Arduino device or Seeed Stalker. It can help you control the luminance of a single-colour LED strip, as well as the colour and the luminance of an RGB LED strip.


It has 2 terminals and 2 Grove interfaces. The power for the LED strip comes in through the 2-pin terminal and the LED controlling voltages output, through the 4-pin terminal. The 2 Grove interfaces are respectively screen-printed "IN" (for controlling data input) and "OUT" for controlling data shared with the next strip driver.


  • Light control
  • LED Driver
  • Power supply: 9V/1A(max:2m)12V/5A(max:5m)
  • Dimensions: 120mm x80mm x13mm
  • Weight: G.W 15g
  • Battery: Excluded
Type Grove - LED Strip Driver
Dimensions 120mm x80mm x13mm
Weight G.W 15g

Reviews

Be the first to submit a review

Trustpilot