Seeed 105020073 Grove - RGB LED Matrix w/Driver

MPN
105020073
Brand
Seeed Studio
Order Code
75-1102
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.24
10+ £11.31
50+ £10.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 5 months

Seeed 105020073 Grove - RGB LED Matrix w/Driver is based on 64 KTR-3528RGB LEDs to form an 8 x 8 RGB LED Matrix, which is only simple programming you can control all matrix LEDs easily. You can use this matrix LED to create hundreds and thousands of light effects and design various patterns.
  • MCU: STM32F031
  • LED Driver Chip: MY9221
  • DC-DC Chip: MP-2155
  • Operating Voltage: 3.3V / 5V
  • Operating Temperature: -40℃ ~ +85℃
  • Interface: I2C
  • I2C Address: 0x65
  • Size: L: 40mm W: 40mm H: 21mm
  • Weight: 17.3g
  • Package size: L: 120mm W: 100mm H: 33mm
  • Gross Weight: 28g
Type Grove - RGB LED Matrix with Driver
Gross weight 28g

Reviews

Be the first to submit a review

Trustpilot