This unit is a 25MHz state-of-the-art DDS-based function generator, with two identical channels that can be used linked or as completely independent generators. The advanced unit can operate as a function generator, arbitrary waveform generator, or pulse generator.
There is a comprehensive range of standard waveforms and also arbitrary waveforms of up to 128K points and 125MS/s. The unit functions as a true pulse generator, with variable delay and variable rise/fall. Additionally, a full range of external and internal digital modulation types is provided.
The unit has a large graphic LCD with simultaneous text and waveform display. Waveform storage and transfer is possible via USB, and instrument set-up and storage is also stored in non-volatile memory. The unit is programmable via USB, GPIB and LXI compliant LAN interfaces.
- Full range output 20mV to 20V output from 50Ω
- Internal or external modulation
- Multifunction aux-out
- Coupled and tracking modes
- Inter-channel phase offset
- Waveform manager plus for windows editing software
- Compact ½ 2U casing with protective buffers and handle
| Maximum Frequency |
25MHz |
| Number of Channels |
2 |
| Amplitude |
0.02 to 20V |
| Number of waveforms |
6 |
To use this facility please Sign In.
Sign In