Aim-TTi TG2512A/5012A Advanced 2 Channel Function/Arbitrary/Pulse Generators

Aim-TTi Brand: Aim-TTi

These units are the state-of-the-art in DDS-based function generators, with two identical channels that can be used linked or as completely independent generators. The advanced units can operate as a function generator, arbitrary waveform generator, or pulse generator, and there is a choice of 25MHz or 50MHz models.

There is a comprehensive range of standard waveforms and also arbitrary waveforms of up to 128K points and 125MS/s. The units function as a true pulse generator, with variable delay and variable rise/fall. Additionally, a full range of external and internal digital modulation types is provided.

The units feature a large graphic LCD with simultaneous text and waveform display. Waveform storage and transfer is possible via USB, and instrument set-up and storage is also stored in non-volatile memory. The units are programmable via USB, GPIB and LXI compliant LAN interfaces.

  • Full range output 20mV to 20V output from 50Ω
  • Internal or external modulation
  • Multifunction aux-out
  • Coupled and tracking modes
  • Inter-channel phase offset
  • Waveform manager plus for windows editing software
  • Compact ½ 2U casing with protective buffers and handle
Description Image Product Buy Pricing (Ex VAT) Frequency Range Manufacturers Warranty Number of Channels Amplitude Number of waveforms
Aim-TTi TG2512A 2 Channel 25MHz Function/Pulse/Arbitrary Generator USB/LXI
Aim-TTi TG2512A 2 Channel 25MHz Function/Pulse/Arbitrary Generator USB/LXI
Extended range
Order code: 85-4894
MPN: TG2512A

Available to back orderBack-order availability date - 09/12/2026
1+ £845.49
Price per unit Ex VAT
25MHz 1 Year 2-channel 0.02 to 20V 6
Aim-TTi TG5012A 2 Channel 50MHz Function/Pulse/Arbitrary Generator USB/LXI
Aim-TTi TG5012A 2 Channel 50MHz Function/Pulse/Arbitrary Generator USB/LXI
Extended range
Order code: 85-4895
MPN: TG5012A

Available to back orderBack-order availability date - 09/12/2026
1+ £990.93
Price per unit Ex VAT
50MHz 1 Year 2-channel 0.02 to 20V 6

Trustpilot