Sealey YKSG30 Safety Guard for YK30F, YK30FAH, YK30FFP

MPN
YKSG30
Brand
Sealey
EAN-13
5051747509801
Order Code
89-7083
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £96.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Lightweight aluminium frame with tough steel mesh. Adjustable guard protects the user and/or passer by from being injured if workpiece is accidentally dislodged under load. Bolts onto either side of the table and features five height increments, allowing the workpiece to be placed onto table with no obstruction. One-way spring loaded locking clips then allow the guard to be pulled up quickly and snap straight into position for full protection.
  • Lightweight aluminium frame with tough steel mesh.
  • Adjustable guard protects the user and/or passer by from being injured if workpiece is accidentally dislodged under load.
  • Bolts onto either side of the table and features five height increments, allowing the workpiece to be placed onto table with no obstruction.
  • One-way spring loaded locking clips then allow the guard to be pulled up quickly and snap straight into position for full protection.
  • Model No. YKSG30
Type Safety guard
Capacity Not Applicable
Application(s) YK30F, YK30FAH, YK30FFP
Nett Weight 2.95kg

Reviews

Be the first to submit a review

Trustpilot