Sealey YKSG20 Safety Guard for YK209F, YK20FFP

MPN
YKSG20
Brand
Sealey
EAN-13
5051747509795
Order Code
89-7084
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £86.59
10+ £83.95
50+ £82.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 02/10/2026

Lightweight aluminium frame with tough steel mesh. Adjustable guard protects the user and/or passer by from being injured if workpiece is accidentally dislodged under load. Bolts onto either side of the table and features five height increments, allowing the workpiece to be placed onto table with no obstruction. One-way spring loaded locking clips then allow the guard to be pulled up quickly and snap straight into position for full protection.
  • Lightweight aluminium frame with tough steel mesh.
  • Adjustable guard protects the user and/or passer by from being injured if workpiece is accidentally dislodged under load.
  • Bolts onto either side of the table and features five height increments, allowing the workpiece to be placed onto table with no obstruction.
  • One-way spring loaded locking clips then allow the guard to be pulled up quickly and snap straight into position for full protection.
  • Model No. YKSG20
Type Safety guard
Capacity Not Applicable
Application(s) YK209F, YK20FFP
Nett Weight 3.17kg

Reviews

Be the first to submit a review

Trustpilot