Sealey YC10B Hydraulic Press 10tonne Bench 'C' Type

MPN
YC10B
Brand
Sealey
EAN-13
5054630451492
Order Code
89-0239
Country of Origin
China
  • Not available for Export
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £370.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

High quality industrial press ideal for pressing, bending and extruding. Detachable pump and ram allow hydraulics to be used for other purposes when press is not in use. The C-frame design provides easy-access to die from three sides, as well as permitting loading and unloading of wide and irregular workpieces. Supplied with flat pressing plates and extension tubes.
  • Table Aperture: 100mm.
  • Working Table Depth: 230mm.
  • Ram Stroke: 150mm.
  • Overall Height: 966mm.
  • High quality industrial press ideal for pressing, bending and extruding.
  • Detachable pump and ram allowing hydraulics to be used for other purposes when press is not in use.
  • The C-frame design provides easy-access to die from three sides, as well as permitting loading and unloading of wide and irregular workpieces.
  • Supplied with flat pressing plates and extension tubes.
  • Suitable for automotive and industrial applications.
  • Model No. YC10B
Type Hydraulic
Capacity 10tonne
Bench or Floor Mounting Bench
Gauge Included No
Lateral Ram Travel 0
Maximum Height - Ram to Table 450mm
Minimum Height - Ram to Table 150mm
Nett Weight 60kg
Optional Accessories n/a
Overall Height 960mm
Ram Diameter Ø40mm
Ram Stroke 130mm
Table Aperture 100mm
Working Table Depth 240mm

Reviews

Be the first to submit a review

Trustpilot