Sealey Hydraulic Presses 10/30 tonne

Sealey Brand: Sealey

This 10t hydraulic press bench from Sealey is suitable for the serious enthusiast or occasional professional use. Made from high quality steel with a powder coated paint finish to help corrosion resistance. There is also a 30t hydraulic press with a steel frame construction and side mounted hydraulic pump unit. Sliding hydraulic ram assembly giving 200mm of lateral travel for off-centre pressing applications.

Description Image Product Buy Pricing (Ex VAT) Type Capacity Bench or Floor Mounting Gauge Included Lateral Ram Travel Maximum Height - Ram to Table Minimum Height - Ram to Table Nett Weight Optional Accessories Operating Table Width Overall Height Ram Diameter Ram Stroke Table Aperture Working Table Depth Working Table Width
Sealey YC10B Hydraulic Press 10tonne Bench 'C' Type
Sealey YC10B Hydraulic Press 10tonne Bench 'C' Type
Standard range
Order code: 89-0239
MPN: YC10B

Despatched within 2 working days - 50 in stock
1+ £370.00
Price per unit Ex VAT
Hydraulic 10tonne Bench No 0 450mm 150mm 60kg n/a 960mm Ø40mm 130mm 100mm 240mm
Sealey YK30XF Hydraulic Press 30tonne Floor Type
Sealey YK30XF Hydraulic Press 30tonne Floor Type
Standard range
Order code: 89-9609
MPN: YK30XF

Despatched within 2 working days - 50 in stock
1+ £890.96
Price per unit Ex VAT
Floor 30t Floor Yes 200mm 1050mm 60mm 141.5kg YKPP8 - Press Pin Set 460mm 1907mm Ø70mm 170mm 154mm 284mm 617mm

Trustpilot