Sealey WB954LED Warning Beacon 45 LED 12/24V Magnetic Base

MPN
WB954LED
Brand
Sealey
EAN-13
5054511974133
Order Code
89-9459
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Nett Weight:

    0.38kg 0.46kg 0.540kg 0.54kg
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £34.00 £28.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Fully approved for highway use to EN 65. 3-Function control allows for different LED flash configurations. Heavy-duty ABS base. Quick release UV stabilised dome will not fade if exposed to prolonged sunlight. Fitted with six powerful magnets, strong enough to cope with normal road speeds. Supplied with 3m coiled flex and universal vehicle accessory socket plug.
  • 20W SMD LEDs.
  • 3-Function control allows for different LED flash configurations.
  • Heavy-duty ABS base.
  • Quick release UV stabilised dome will not fade if exposed to prolonged sunlight.
  • Fitted with six powerful magnets, strong enough to cope with normal road speeds.
  • Supplied with 3m coiled flex and universal vehicle accessory socket plug.
  • Model No. WB954LED
Type Warning beacon
Approval ECE R65
Nett Weight 0.540kg
Number of LEDs 40
Voltage 12 to 24V

Reviews

Be the first to submit a review

Trustpilot