Sealey WB952LED LED Warning Beacon 12/24V 3 x Bolt Fixing

MPN
WB952LED
Brand
Sealey
EAN-13
5054511974249
Order Code
89-9454
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Nett Weight:

    0.38kg 0.46kg 0.540kg 0.54kg
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

3-Function control allows for different LED flash configurations. Heavy-duty ABS base. Quick release UV stabilised dome will not fade if exposed to prolonged sunlight. Direct mounting beacon pre-drilled with 3 x 6.5mm holes.
  • 20W SMD LEDs.
  • 3-Function control allows for different LED flash configurations.
  • Heavy-duty ABS base.
  • Quick release UV stabilised dome will not fade if exposed to prolonged sunlight.
  • Direct mounting beacon pre-drilled with 3 x 6.5mm holes.
  • Model No. WB952LED
Type Warning beacon
Approval ECE R65
Nett Weight 0.38kg
Number of LEDs 40
Voltage 12 to 24V

Reviews

Be the first to submit a review

Trustpilot