Sealey Tungsten Carbide Rotary Burrs

Sealey Brand: Sealey

Rotary burrs from Sealey with a range of head styles and shapes.

  • Overall length 65mm
  • Shaft size 6mm
  • Made from tungsten carbide
  • Supplied in a plastic storage box
Description Image Product Buy Pricing (Ex VAT) Burr Shape Working Length Head Length Head Shape Nett Weight Burr Diameter Overall Length Shaft Diameter Head Diameter Lifetime Warranty
Sealey SDBC1 Tungsten Carbide Rotary Burr Cylindrical Front End Cut Ripper
Sealey SDBC1 Tungsten Carbide Rotary Burr Cylindrical Front End Cut Ripper
Standard range
Order code: 84-0755
MPN: SDBC1

Despatched within 2 working days - 100 in stock
1+ £25.00
Price per unit Ex VAT
Cylinder 20mm 20mm Cylindrical Front End Cut 0.06kg 10mm 65mm Ø6mm Ø10mm No
Sealey SDBC2 Tungsten Carbide Rotary Burr Cylindrical Ball Nose Ripper/Coarse
Sealey SDBC2 Tungsten Carbide Rotary Burr Cylindrical Ball Nose Ripper/Coarse
Standard range
Order code: 84-0756
MPN: SDBC2

Despatched within 2 working days - 20 in stock
1+ £25.00
Price per unit Ex VAT
Cylinder ball 20mm 20mm Cylindrical Ball Nose 0.06kg 10mm 65mm Ø6mm Ø10mm No
Sealey SDBC3 Tungsten Carbide Rotary Burr Oval Ripper/Coarse
Sealey SDBC3 Tungsten Carbide Rotary Burr Oval Ripper/Coarse
Standard range
Order code: 84-0757
MPN: SDBC3

Despatched within 2 working days - 50 in stock
1+ £28.00
Price per unit Ex VAT
Oval 16mm 16mm Oval 0.06kg 10mm 65mm Ø6mm Ø10mm No
Sealey SDBC4 Tungsten Carbide Rotary Burr Arc Round Nose Ripper/Coarse
Sealey SDBC4 Tungsten Carbide Rotary Burr Arc Round Nose Ripper/Coarse
Standard range
Order code: 84-0758
MPN: SDBC4

Despatched within 2 working days - 10 in stock
1+ £28.00
Price per unit Ex VAT
Round 20mm 20mm Arc Round Nose 0.06kg 10mm 65mm Ø6mm Ø10mm No
Sealey SDBC5 Tungsten Carbide Rotary Burr Flame Ripper/Coarse
Sealey SDBC5 Tungsten Carbide Rotary Burr Flame Ripper/Coarse
Standard range
Order code: 84-0759
MPN: SDBC5

Despatched within 2 working days - 50 in stock
1+ £26.00
Price per unit Ex VAT
Flame 25mm 25mm Flame 0.06kg 10mm 65mm Ø6mm Ø10mm No
Sealey SDBC6 Tungsten Carbide Rotary Burr Conical Ball Ripper/Coarse
Sealey SDBC6 Tungsten Carbide Rotary Burr Conical Ball Ripper/Coarse
Standard range
Order code: 84-0760
MPN: SDBC6

Despatched within 2 working days - 50 in stock
1+ £25.00
Price per unit Ex VAT
Conical ball 20mm 25mm Conical Ball 0.05kg 10mm 65mm Ø6mm Ø10mm No

Trustpilot