Sealey SDBC2 Tungsten Carbide Rotary Burr Cylindrical Ball Nose Ripper/Coarse

MPN
SDBC2
Brand
Sealey
EAN-13
5054511045345
Order Code
84-0756
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £25.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Rotary burr with cylindrical bull nose ripper/coarse head. Manufactured from Tungsten Carbide with coarse teeth for aluminium or plastic cutting. Supplied in plastic storage box.
  • Cylindrical ball nose Ø10mm x 20mm head.
  • Made from Tungsten Carbide.
  • Shaft Size: Ø6mm.
  • Overall Length: 65mm.
  • Coarse teeth for use on aluminium or plastic.
  • Supplied in a plastic storage box.
  • Model No. SDBC2
Burr Diameter 10mm
Burr Shape Cylinder ball
Overall Length 65mm
Shaft Diameter Ø6mm
Working Length 20mm
Head Diameter Ø10mm
Head Length 20mm
Head Shape Cylindrical Ball Nose
Lifetime Warranty No
Nett Weight 0.06kg

Reviews

Be the first to submit a review

Trustpilot