Sealey SDBC6 Tungsten Carbide Rotary Burr Conical Ball Ripper/Coarse

MPN
SDBC6
Brand
Sealey
EAN-13
5054511045383
Order Code
84-0760
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £25.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Rotary burr conical ball nose ripper/coarse head. Manufactured from Tungsten Carbide with coarse teeth for aluminium or plastic cutting. Supplied in plastic storage box.
  • Conical ball nose Ø10mm x 25mm head.
  • Made from Tungsten Carbide.
  • Shaft Size: Ø6mm.
  • Overall Length: 65mm.
  • Coarse teeth for use on aluminium or plastic.
  • Supplied in a plastic storage box.
  • Model No. SDBC6
Burr Diameter 10mm
Burr Shape Conical ball
Overall Length 65mm
Shaft Diameter Ø6mm
Working Length 20mm
Head Diameter Ø10mm
Head Length 25mm
Head Shape Conical Ball
Lifetime Warranty No
Nett Weight 0.05kg

Reviews

Be the first to submit a review

Trustpilot