Sealey SDBC5 Tungsten Carbide Rotary Burr Flame Ripper/Coarse

MPN
SDBC5
Brand
Sealey
EAN-13
5054511045376
Order Code
84-0759
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £26.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Rotary burr flame ripper/coarse head. Manufactured from Tungsten Carbide with coarse teeth for aluminium or plastic cutting. Supplied in plastic storage box.
  • Flame Ø10mm x 25mm head.
  • Made from Tungsten Carbide.
  • Shaft Size: Ø6mm.
  • Overall Length: 65mm.
  • Coarse teeth for use on aluminium or plastic.
  • Supplied in a plastic storage box.
  • Model No. SDBC5
Burr Diameter 10mm
Burr Shape Flame
Overall Length 65mm
Shaft Diameter Ø6mm
Working Length 25mm
Head Diameter Ø10mm
Head Length 25mm
Head Shape Flame
Lifetime Warranty No
Nett Weight 0.06kg

Reviews

Be the first to submit a review

Trustpilot