Sealey SDBC3 Tungsten Carbide Rotary Burr Oval Ripper/Coarse

MPN
SDBC3
Brand
Sealey
EAN-13
5054511045352
Order Code
84-0757
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £28.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Rotary burr with Oval ripper/coarse head. Manufactured from Tungsten Carbide with coarse teeth for aluminium or plastic cutting. Supplied in plastic storage box.
  • Oval Ø10mm x 16mm head.
  • Made from Tungsten Carbide.
  • Shaft Size: Ø6mm.
  • Overall Length: 65mm.
  • Coarse teeth for use on aluminium or plastic.
  • Supplied in a plastic storage box.
  • Model No. SDBC3
Burr Diameter 10mm
Burr Shape Oval
Overall Length 65mm
Shaft Diameter Ø6mm
Working Length 16mm
Head Diameter Ø10mm
Head Length 16mm
Head Shape Oval
Lifetime Warranty No
Nett Weight 0.06kg

Reviews

Be the first to submit a review

Trustpilot