Sealey SDBC1 Tungsten Carbide Rotary Burr Cylindrical Front End Cut Ripper

MPN
SDBC1
Brand
Sealey
EAN-13
5054511045338
Order Code
84-0755
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £25.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Rotary burr with cylindrical front end cut. Manufactured from Tungsten Carbide with coarse teeth for aluminium or plastic cutting. Supplied in plastic storage box. Available individually or as a 3 or 5pc set.
  • Cylindrical front end cut Ø10 x 20mm head.
  • Made from Tungsten Carbide.
  • Shaft Size: Ø6mm.
  • Overall Length: 65mm.
  • For use on aluminium or plastic.
  • Supplied in a plastic storage box.
  • Model No. SDBC1
Burr Diameter 10mm
Burr Shape Cylinder
Overall Length 65mm
Shaft Diameter Ø6mm
Working Length 20mm
Head Diameter Ø10mm
Head Length 20mm
Head Shape Cylindrical Front End Cut
Lifetime Warranty No
Nett Weight 0.06kg

Reviews

Be the first to submit a review

Trustpilot